Standard type axial fan,85cu.m/h 12Vdc
Technical documents
Specifications
Brand
NMBSupply Voltage
12 V dc
Height
119mm
AC or DC Operation
DC
Power Consumption
1.4W
Width
119mm
Depth
25mm
Maximum Current
120mA
Air Flow
108m³/h
Dimensions
119 x 119 x 25mm
Noise Level
27dB
Fan Speed
1600rpm
Bearing Type
Ball
P.O.A.
Standard type axial fan,85cu.m/h 12Vdc
1
P.O.A.
Standard type axial fan,85cu.m/h 12Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NMBSupply Voltage
12 V dc
Height
119mm
AC or DC Operation
DC
Power Consumption
1.4W
Width
119mm
Depth
25mm
Maximum Current
120mA
Air Flow
108m³/h
Dimensions
119 x 119 x 25mm
Noise Level
27dB
Fan Speed
1600rpm
Bearing Type
Ball