Standard type axial fan,54cu.m/h 12Vdc

RS Stock No.: 364-2641Brand: NMBManufacturers Part No.: 3108NL-04W-B30-P00
View all in Axial Fans

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.68W

Depth

20mm

Maximum Current

140mA

Dimensions

80 x 80 x 20mm

Air Flow

58.8m³/h

Noise Level

32.5dB

Fan Speed

2950rpm

Bearing Type

Ball

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Standard type axial fan,54cu.m/h 12Vdc

P.O.A.

Standard type axial fan,54cu.m/h 12Vdc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.68W

Depth

20mm

Maximum Current

140mA

Dimensions

80 x 80 x 20mm

Air Flow

58.8m³/h

Noise Level

32.5dB

Fan Speed

2950rpm

Bearing Type

Ball