Technical documents
Specifications
Brand
NichiconCapacitance
1µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Ripple Current
16mA
Tolerance
±20%
Series
PW
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
10
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.
Production pack (Bag)
10
Technical documents
Specifications
Brand
NichiconCapacitance
1µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Ripple Current
16mA
Tolerance
±20%
Series
PW
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V


