NIC Components 330μF Electrolytic Capacitor 50V dc, Through Hole - NRSG331M50V10X23F

RS Stock No.: 162-1390Brand: NIC ComponentsManufacturers Part No.: NRSG331M50V10X23F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 23mm

Height

23mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Series

NRSG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Equivalent Series Resistance

28mΩ

Ripple Current

1.87A

Country of Origin

Japan

Product details

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NIC Components 330μF Electrolytic Capacitor 50V dc, Through Hole - NRSG331M50V10X23F

P.O.A.

NIC Components 330μF Electrolytic Capacitor 50V dc, Through Hole - NRSG331M50V10X23F
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

330µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 23mm

Height

23mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Series

NRSG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Equivalent Series Resistance

28mΩ

Ripple Current

1.87A

Country of Origin

Japan

Product details

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more