Female clamp lever w/black handle,M8

RS Stock No.: 268-8589Brand: NEUTRAL
View all in Clamping Levers

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M8

Thread/Insert Length

12mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Stainless Steel

Length

75mm

Colour

Black

You may be interested in
RS PRO Stainless Steel Clamping Lever, M8 x 12mm
€ 7.186Each (In a Pack of 2) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Female clamp lever w/black handle,M8

P.O.A.

Female clamp lever w/black handle,M8
Stock information temporarily unavailable.
You may be interested in
RS PRO Stainless Steel Clamping Lever, M8 x 12mm
€ 7.186Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M8

Thread/Insert Length

12mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Stainless Steel

Length

75mm

Colour

Black

You may be interested in
RS PRO Stainless Steel Clamping Lever, M8 x 12mm
€ 7.186Each (In a Pack of 2) (ex VAT)