A2 s/steel slot pan head screw,M8x25mm
RS Stock No.: 130-763Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALHead Shape
Pan
Drive Type
Slot
Thread Size Metric
M8
Standards Met
DIN 85
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
A2 s/steel slot pan head screw,M8x25mm
1
P.O.A.
A2 s/steel slot pan head screw,M8x25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALHead Shape
Pan
Drive Type
Slot
Thread Size Metric
M8
Standards Met
DIN 85
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain