8mm yellow LED blk chr prominent,230Vac
RS Stock No.: 194-818Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
230V ac
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
3mA
Intensity
7mcd
Length
40mm
Stock information temporarily unavailable.
P.O.A.
8mm yellow LED blk chr prominent,230Vac
1
P.O.A.
8mm yellow LED blk chr prominent,230Vac
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
230V ac
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
3mA
Intensity
7mcd
Length
40mm