Brushed DC Motor, 15 W, 18 V dc, 37.5 mNm, 5270 rpm, 4mm Shaft Diameter
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
18 V dc
DC Motor Type
Brushed
Power Rating
15 W
Output Speed
5270 rpm
Shaft Diameter
4mm
Maximum Output Torque
37.5 mNm
Dimensions
32 (Dia.) x 62.9 mm
Current Rating
1.21 A
Length
62.9mm
Core Construction
Ironless
Stock information temporarily unavailable.
P.O.A.
Brushed DC Motor, 15 W, 18 V dc, 37.5 mNm, 5270 rpm, 4mm Shaft Diameter
1
P.O.A.
Brushed DC Motor, 15 W, 18 V dc, 37.5 mNm, 5270 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
18 V dc
DC Motor Type
Brushed
Power Rating
15 W
Output Speed
5270 rpm
Shaft Diameter
4mm
Maximum Output Torque
37.5 mNm
Dimensions
32 (Dia.) x 62.9 mm
Current Rating
1.21 A
Length
62.9mm
Core Construction
Ironless