Murata, 0603 (1608M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 220mA Idc Q:34

RS Stock No.: 106-612Brand: MurataManufacturers Part No.: LQW18ANR10J00D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

100 nH

Maximum dc Current

220mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

680mΩ

Maximum Self Resonant Frequency

1.8GHz

Minimum Quality Factor

34

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata, 0603 (1608M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 220mA Idc Q:34

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata, 0603 (1608M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 220mA Idc Q:34

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Murata

Inductance

100 nH

Maximum dc Current

220mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

680mΩ

Maximum Self Resonant Frequency

1.8GHz

Minimum Quality Factor

34

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in