Molex, FCT 9 Way IDC D-sub Connector, Plug

RS Stock No.: 183-7585Brand: MolexManufacturers Part No.: 1727040073
brand-logo
View all in Home

Technical documents

Specifications

Brand

Molex

Number Of Contacts

9

Gender

Male

Mounting Type

Cable Mount

Termination Method

IDC

Series

FCT

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Molex, FCT 9 Way IDC D-sub Connector, Plug

P.O.A.

Molex, FCT 9 Way IDC D-sub Connector, Plug
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

9

Gender

Male

Mounting Type

Cable Mount

Termination Method

IDC

Series

FCT

Country of Origin

Germany