Technical documents
Specifications
Brand
MoellerPower Rating
1.1 kW
Phase
3
Supply Voltage
230 V ac
Current Rating
5 A
For Use With
DF51 Series
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
400Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
127mm
Overall Length
130mm
Overall Width
110mm
Product details
DF51 Single Phase 230Vac & Three Phase 400Vac Input
The variable speed drives of the DF51 series are ideally suited to optimisation of processes or energy saving. Approved by the Carbon Trust for the government ECA scheme, they assure operational reliability and cost savings. Suitable for a wide spectrum of applications including pumps, fans, conveyors, heating and ventilation. A high level of functionality need not be complex to operate with their user-friendly design.
Minimal installation and commissioning times
Ultra-Compact saving up to 40% cabinet space over previous model
Conformity with global standards such as CE, c-UL, UL and c-Tick ensure Moeller's power electronics products are suitable for use throughout the world
Built in key pad complete with potentiometer giving access to all parameters
Manual and configuration software included on CD
Side-by-side mounting capability ensures further savings on installation space
Modbus-RTU interface as standard allows up to 32 units to be connected to a PLC or PC using RS485
Timer and Logic functions may be programmed to the outputs, increasing flexibility and eliminates additional wiring
5 digital inputs, fwd/rev/jog/
15 fixed speeds
Motor thermistor input
0-10V and 4 to 20mA reference inputs
Relay alarm output
2 digital outputs, run/at speed/overload/deviation
1 analogue output for panel meter
Approvals
CE, c-UL, UL and c-Tick
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MoellerPower Rating
1.1 kW
Phase
3
Supply Voltage
230 V ac
Current Rating
5 A
For Use With
DF51 Series
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
400Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
127mm
Overall Length
130mm
Overall Width
110mm
Product details
DF51 Single Phase 230Vac & Three Phase 400Vac Input
The variable speed drives of the DF51 series are ideally suited to optimisation of processes or energy saving. Approved by the Carbon Trust for the government ECA scheme, they assure operational reliability and cost savings. Suitable for a wide spectrum of applications including pumps, fans, conveyors, heating and ventilation. A high level of functionality need not be complex to operate with their user-friendly design.
Minimal installation and commissioning times
Ultra-Compact saving up to 40% cabinet space over previous model
Conformity with global standards such as CE, c-UL, UL and c-Tick ensure Moeller's power electronics products are suitable for use throughout the world
Built in key pad complete with potentiometer giving access to all parameters
Manual and configuration software included on CD
Side-by-side mounting capability ensures further savings on installation space
Modbus-RTU interface as standard allows up to 32 units to be connected to a PLC or PC using RS485
Timer and Logic functions may be programmed to the outputs, increasing flexibility and eliminates additional wiring
5 digital inputs, fwd/rev/jog/
15 fixed speeds
Motor thermistor input
0-10V and 4 to 20mA reference inputs
Relay alarm output
2 digital outputs, run/at speed/overload/deviation
1 analogue output for panel meter
Approvals
CE, c-UL, UL and c-Tick