Microchip SRAM Memory Chip, 23LCV512-I/ST- 512kbit

RS Stock No.: 178-4053Brand: MicrochipManufacturers Part No.: 23LCV512-I/ST
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Maximum Random Access Time

5ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 4.5 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Length

3.1mm

Product details

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip SRAM Memory Chip, 23LCV512-I/ST- 512kbit

P.O.A.

Microchip SRAM Memory Chip, 23LCV512-I/ST- 512kbit
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Maximum Random Access Time

5ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 4.5 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Length

3.1mm

Product details

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more