Mersen 25A Rail Mount Fuse Holder, 3P, 500V ac

RS Stock No.: 371-0328Brand: MersenManufacturers Part No.: A305003D
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Mersen

Current Rating

25A

Voltage Rating

500V ac

Number of Poles

3

Case Material

Thermoplastic

You may be interested in

P.O.A.

Mersen 25A Rail Mount Fuse Holder, 3P, 500V ac

P.O.A.

Mersen 25A Rail Mount Fuse Holder, 3P, 500V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Mersen

Current Rating

25A

Voltage Rating

500V ac

Number of Poles

3

Case Material

Thermoplastic

You may be interested in