Technical documents
Specifications
Brand
Maxim IntegratedNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+85 °C
Dimensions
5.1 x 4.5 x 0.95mm
Height
0.95mm
Width
4.5mm
Length
5.1mm
Country of Origin
Philippines
Product details
RS-232 Single Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated MAX3221EUE+, Line Transceiver, EIA/TIA-232, EIA/TIA-562, RS-232, V.24, V.28, 3 → 5.5 V, 16-Pin
96
P.O.A.
Maxim Integrated MAX3221EUE+, Line Transceiver, EIA/TIA-232, EIA/TIA-562, RS-232, V.24, V.28, 3 → 5.5 V, 16-Pin
Stock information temporarily unavailable.
96
Technical documents
Specifications
Brand
Maxim IntegratedNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+85 °C
Dimensions
5.1 x 4.5 x 0.95mm
Height
0.95mm
Width
4.5mm
Length
5.1mm
Country of Origin
Philippines
Product details