Technical documents
Specifications
Brand
Maxim IntegratedInput Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
TDFN-EP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.75mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated MAX14775EATA+ Line Transceiver, 8-Pin TDFN-EP
100
P.O.A.
Maxim Integrated MAX14775EATA+ Line Transceiver, 8-Pin TDFN-EP
Stock information temporarily unavailable.
100
Technical documents
Specifications
Brand
Maxim IntegratedInput Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
TDFN-EP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.75mm