6A 2MHz Regulator with Switches TQFN24

RS Stock No.: 757-6995Brand: Maxim Integrated ProductsManufacturers Part No.: MAX15039ETG+
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Brand

Maxim

Minimum Output Voltage

3.1 V

Maximum Output Voltage

3.5 V

Minimum Input Voltage

2.9 V

Maximum Input Voltage

5.5 V

Maximum Output Current

6A

Converter Type

Step Down

Number of Outputs

9

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

2.2 MHz

Package Type

TQFN

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

4mm

Height

0.75mm

Dimensions

4 x 4 x 0.75mm

Width

4mm

Efficiency

90%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

6A 2MHz Regulator with Switches TQFN24

P.O.A.

6A 2MHz Regulator with Switches TQFN24
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Maxim

Minimum Output Voltage

3.1 V

Maximum Output Voltage

3.5 V

Minimum Input Voltage

2.9 V

Maximum Input Voltage

5.5 V

Maximum Output Current

6A

Converter Type

Step Down

Number of Outputs

9

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

2.2 MHz

Package Type

TQFN

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

4mm

Height

0.75mm

Dimensions

4 x 4 x 0.75mm

Width

4mm

Efficiency

90%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in