Technical documents
Specifications
Brand
Masach TechMaterial
Tin
Length
40.9mm
Width_SC_PC
21.5mm
Dimensions
40.9 x 21.5 x 2.5mm
Country of Origin
Israel
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Masach Tech Tin Two Piece Shield, 40.9 x 21.5 x 2.5mm
1
P.O.A.
Masach Tech Tin Two Piece Shield, 40.9 x 21.5 x 2.5mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Masach TechMaterial
Tin
Length
40.9mm
Width_SC_PC
21.5mm
Dimensions
40.9 x 21.5 x 2.5mm
Country of Origin
Israel