Magnatec 2N3906 PNP Bipolar Transistor, 200 mA, 40 V, 3-Pin TO-92

RS Stock No.: 294-328Brand: MagnatecManufacturers Part No.: 2N3906
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 2N3906BU PNP Transistor, -200 mA, -40 V, 3-Pin TO-92
€ 0.212Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Magnatec 2N3906 PNP Bipolar Transistor, 200 mA, 40 V, 3-Pin TO-92
Select packaging type

P.O.A.

Magnatec 2N3906 PNP Bipolar Transistor, 200 mA, 40 V, 3-Pin TO-92
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 2N3906BU PNP Transistor, -200 mA, -40 V, 3-Pin TO-92
€ 0.212Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 2N3906BU PNP Transistor, -200 mA, -40 V, 3-Pin TO-92
€ 0.212Each (In a Pack of 10) (ex VAT)