Technical documents
Specifications
Brand
LogitechWired/Wireless
Wireless
Model
K810
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Multimedia Keys
Yes
Normal Keys
73
Country of Origin
China
Product details
Logitech Bluetooth Illuminated Keyboard K810
Logitech illuminated keyboard K810 with auto-adjusting illumination which dims or brightens depending on the amount of light in the room.The aluminum finish and ultra-thin, compact design will perfectly complement your PC, Ultrabook, tablet or smartphone
Logitech Easy-Switch
Bluetooth connection
USB rechargability
Ultra-thin, compact design
Auto-adjusting illumination
Hand proximity detection
PerfectStroke key system
System Requirements:
Bluetooth capable PC, laptop, tablet or smartphone (tablet or smartphone with keyboard profile HID)
Windows 7, Windows 8, Windows 10, Windows RT
iPhone or iPad, iPad 2, iPad (3rd and 4th generation), iPad mini with iOS 4.0 or later
Android 3.0 or later
Supplied with
Bluetooth Illuminated Keyboard
USB recharge cable
User documentation
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
LogitechWired/Wireless
Wireless
Model
K810
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Multimedia Keys
Yes
Normal Keys
73
Country of Origin
China
Product details
Logitech Bluetooth Illuminated Keyboard K810
Logitech illuminated keyboard K810 with auto-adjusting illumination which dims or brightens depending on the amount of light in the room.The aluminum finish and ultra-thin, compact design will perfectly complement your PC, Ultrabook, tablet or smartphone
Logitech Easy-Switch
Bluetooth connection
USB rechargability
Ultra-thin, compact design
Auto-adjusting illumination
Hand proximity detection
PerfectStroke key system
System Requirements:
Bluetooth capable PC, laptop, tablet or smartphone (tablet or smartphone with keyboard profile HID)
Windows 7, Windows 8, Windows 10, Windows RT
iPhone or iPad, iPad 2, iPad (3rd and 4th generation), iPad mini with iOS 4.0 or later
Android 3.0 or later
Supplied with
Bluetooth Illuminated Keyboard
USB recharge cable
User documentation