Legrand DNX MCB Mini Circuit Breaker1P, 16A Curve C, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 508-8128Brand: LegrandManufacturers Part No.: 0 060 59
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DNX

Width

17.7mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legrand DNX MCB Mini Circuit Breaker1P, 16A Curve C, 230V AC, 6 kA Breaking Capacity

P.O.A.

Legrand DNX MCB Mini Circuit Breaker1P, 16A Curve C, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DNX

Width

17.7mm

You may be interested in