LEDVANCE GU5.3 LED Reflector Bulb 5 W(35W) 3000K, Warm White, Dimmable

RS Stock No.: 123-5814Brand: LEDVANCEManufacturers Part No.: 4052899957640
brand-logo
View all in Home

Technical documents

Specifications

Lamp Base

GU5.3

Wattage

5 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

35W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

350 lm

Length

46 mm

Diameter

51mm

Life Hours

25000h

Country of Origin

Germany

Product details

Ledvance Parathom Advanced MR16 GU5.3

Ledvance PARATHOM Professional PAR16 dimmable LED reflector lamps with a GU10 base are designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. LED lighting has a long lifetime of up to 40000 hours, while providing premium light quality, due to high colour rendering index.

Features and Benefits

Professional grade LED reflector lamps
Dimmable
GU10 Base
Lifetime of up to 40000 hours
Low energy consumption
Premium light quality

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE GU5.3 LED Reflector Bulb 5 W(35W) 3000K, Warm White, Dimmable

P.O.A.

LEDVANCE GU5.3 LED Reflector Bulb 5 W(35W) 3000K, Warm White, Dimmable
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Base

GU5.3

Wattage

5 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

35W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

350 lm

Length

46 mm

Diameter

51mm

Life Hours

25000h

Country of Origin

Germany

Product details

Ledvance Parathom Advanced MR16 GU5.3

Ledvance PARATHOM Professional PAR16 dimmable LED reflector lamps with a GU10 base are designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. LED lighting has a long lifetime of up to 40000 hours, while providing premium light quality, due to high colour rendering index.

Features and Benefits

Professional grade LED reflector lamps
Dimmable
GU10 Base
Lifetime of up to 40000 hours
Low energy consumption
Premium light quality