LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

RS Stock No.: 278-5696Brand: LAGManufacturers Part No.: 21355
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

120kg

Overall Height

128mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

PUR

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

P.O.A.

LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

120kg

Overall Height

128mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

PUR

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

You may be interested in