1 preset counter,6 digit LCD 90-250Vac
Technical documents
Specifications
Brand
KublerSupply Voltage
250 V ac
Display Type
LCD
Input Type
Transistor, Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Adding, Down, Subtracting, Up
Digit Height
9 mm
Maximum Count Frequency
30kHz
Minimum Operating Temperature
0°C
Maximum Temperature
+50°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KublerSupply Voltage
250 V ac
Display Type
LCD
Input Type
Transistor, Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Adding, Down, Subtracting, Up
Digit Height
9 mm
Maximum Count Frequency
30kHz
Minimum Operating Temperature
0°C
Maximum Temperature
+50°C