IP44 230V 30W 6000K PIR LED FLOODLIGHT

RS Stock No.: 876-5143Brand: KnightsbridgeManufacturers Part No.: FLS30PBK
brand-logo
View all in Floodlights

Technical documents

Specifications

Wattage

30 W

Voltage

230 V

IP Rating

IP44

Number of LEDs

60

Sensor

PIR

Luminosity

2700 lm

Colour Temperature

6000K

Dimensions

216 x 181 x 112 mm

Life Hours

25000h

Height

216mm

Width

181 mm

Depth

112 mm

Solar Panel

No

Series

FLS

PIR Included

Yes

Floodlight Type

Outdoor

Lamp Type

LED

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Standards Met

CE, EN 60598-2-5, ISO 9001

Country of Origin

China

Product details

Knightsbridge IP44 LED Floodlight FLSPBK Series

The Knightsbridge FLSPBK series features the same light output of Halogen lights with none of the drawbacks, providing excellent performance and a bright day light illumination. The Floodlight is manufactured in robust die-cast aluminium casing and uses high quality SMD LEDs. The Floodlight is weatherproof IP44 rated and is covered by a 3 year warranty. This LED energy efficient Floodlight is pre-wired with 3 core flex for easy installation. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The floodlight has a Passive infra-red (PIR) sensor with 120 degree beam angle and a detection range of up to 8 metres (dependant on conditions) when mounted between 1.8 to 2.4 metres above ground level, the PIR also has a manual override facility. The FLSPBK series of floodlights are environmentally friendly and energy efficient.

Finish Black
LED colour 6000K day light
Die-cast aluminium casing
Class I
IP44 rated
Average life 25000 hours
120 degree PIR sensor, up to 8 metre range
Comes with 300 mm cable

P.O.A.

IP44 230V 30W 6000K PIR LED FLOODLIGHT

P.O.A.

IP44 230V 30W 6000K PIR LED FLOODLIGHT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Wattage

30 W

Voltage

230 V

IP Rating

IP44

Number of LEDs

60

Sensor

PIR

Luminosity

2700 lm

Colour Temperature

6000K

Dimensions

216 x 181 x 112 mm

Life Hours

25000h

Height

216mm

Width

181 mm

Depth

112 mm

Solar Panel

No

Series

FLS

PIR Included

Yes

Floodlight Type

Outdoor

Lamp Type

LED

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Standards Met

CE, EN 60598-2-5, ISO 9001

Country of Origin

China

Product details

Knightsbridge IP44 LED Floodlight FLSPBK Series

The Knightsbridge FLSPBK series features the same light output of Halogen lights with none of the drawbacks, providing excellent performance and a bright day light illumination. The Floodlight is manufactured in robust die-cast aluminium casing and uses high quality SMD LEDs. The Floodlight is weatherproof IP44 rated and is covered by a 3 year warranty. This LED energy efficient Floodlight is pre-wired with 3 core flex for easy installation. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The floodlight has a Passive infra-red (PIR) sensor with 120 degree beam angle and a detection range of up to 8 metres (dependant on conditions) when mounted between 1.8 to 2.4 metres above ground level, the PIR also has a manual override facility. The FLSPBK series of floodlights are environmentally friendly and energy efficient.

Finish Black
LED colour 6000K day light
Die-cast aluminium casing
Class I
IP44 rated
Average life 25000 hours
120 degree PIR sensor, up to 8 metre range
Comes with 300 mm cable