Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Bucket
Sub Type
Tool Bucket
Number of Pockets
1
Material
Canvas
Height
14in
Width
228.6mm
Country of Origin
United States
Product Details
The SuperRod Wall Tool Bucket measuring 9 inches in diameter by 14 inches high, designed for linemen and construction workers requiring secure tool transport at height.
Stock information temporarily unavailable.
€ 151.49
€ 151.49 Each (ex VAT)
1
€ 151.49
€ 151.49 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Bucket
Sub Type
Tool Bucket
Number of Pockets
1
Material
Canvas
Height
14in
Width
228.6mm
Country of Origin
United States
Product Details
The SuperRod Wall Tool Bucket measuring 9 inches in diameter by 14 inches high, designed for linemen and construction workers requiring secure tool transport at height.