KEMET SMP253 Paper Capacitor, 250V dc, ±20%, 2.5nF, Surface Mount

RS Stock No.: 201-2101Brand: KEMETManufacturers Part No.: SMP253MA4250MTR24
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

2.5nF

Voltage

250V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

SMP253

Lead Pitch

12.7mm

Suppression Class

Y2

Length

12.7mm

Depth

11.5mm

Height

6.5mm

Dimensions

12.7 x 11.5 x 6.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Liechtenstein

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET SMP253 Paper Capacitor, 250V dc, ±20%, 2.5nF, Surface Mount

P.O.A.

KEMET SMP253 Paper Capacitor, 250V dc, ±20%, 2.5nF, Surface Mount
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

KEMET

Capacitance

2.5nF

Voltage

250V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

SMP253

Lead Pitch

12.7mm

Suppression Class

Y2

Length

12.7mm

Depth

11.5mm

Height

6.5mm

Dimensions

12.7 x 11.5 x 6.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Liechtenstein

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more