KEMET 100μF Tantalum Electrolytic Capacitor 10V dc

RS Stock No.: 496-4093Brand: KEMETManufacturers Part No.: B45196H2107K409
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

10 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T491 Series
€ 0.861Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

KEMET 100μF Tantalum Electrolytic Capacitor 10V dc
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

KEMET 100μF Tantalum Electrolytic Capacitor 10V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T491 Series
€ 0.861Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

10 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T491 Series
€ 0.861Each (In a Pack of 10) (ex VAT)