Johnson Electric Linear Solenoid, 77 V dc, 173.6N, 258N, 47.625 (Dia.) x 34.9 mm

RS Stock No.: 125-2207Brand: Johnson ElectricManufacturers Part No.: 129450-029
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Power Consumption

21 W @ 100 %, 210 W @ 10 %, 42 W @ 50 %, 84 W @ 25 %

Supply Voltage

77 V dc

Maximum Pull Force

173.6N

Holding Force

258N

Plunger Diameter

6.35mm

Product Height

34.9mm

Product Width

47.625mm

Dimensions

47.625 (Dia.) x 34.9 mm

Coil Resistance

30.48Ω

Wire Size

29AWG

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Johnson Electric Linear Solenoid, 77 V dc, 173.6N, 258N, 47.625 (Dia.) x 34.9 mm

P.O.A.

Johnson Electric Linear Solenoid, 77 V dc, 173.6N, 258N, 47.625 (Dia.) x 34.9 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Power Consumption

21 W @ 100 %, 210 W @ 10 %, 42 W @ 50 %, 84 W @ 25 %

Supply Voltage

77 V dc

Maximum Pull Force

173.6N

Holding Force

258N

Plunger Diameter

6.35mm

Product Height

34.9mm

Product Width

47.625mm

Dimensions

47.625 (Dia.) x 34.9 mm

Coil Resistance

30.48Ω

Wire Size

29AWG

Country of Origin

United States

You may be interested in