Technical documents
Specifications
Brand
IntersilPin Count
8
Package Type
SOIC
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Surface Mount
You may be interested in
Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2, 4 A, 15V 8-Pin, SOICBrand: Renesas Electronics
€ 3.80Each (In a Pack of 5) (ex VAT)
P.O.A.
Intersil EL7202CSZ-T7 Dual Low Side MOSFET Power Driver, 4A 8-Pin, SOIC
Select packaging type
Standard
1
P.O.A.
Intersil EL7202CSZ-T7 Dual Low Side MOSFET Power Driver, 4A 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
You may be interested in
Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2, 4 A, 15V 8-Pin, SOICBrand: Renesas Electronics
€ 3.80Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
IntersilPin Count
8
Package Type
SOIC
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Surface Mount
You may be interested in
Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2, 4 A, 15V 8-Pin, SOICBrand: Renesas Electronics
€ 3.80Each (In a Pack of 5) (ex VAT)