N-Channel MOSFET Transistor, 240 A, 338 A, 60 V, 7-Pin D2PAK International Rectifier IRFS7530TRL7PP

RS Stock No.: 807-1561Brand: International RectifierManufacturers Part No.: IRFS7530TRL7PP
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

240 A, 338 A

Maximum Drain Source Voltage

60 V

Series

StrongIRFET

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.4 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

375 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

236 nC @ 10 V

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

11.33mm

Country of Origin

Mexico

Product details

StrongIRFET™ Power MOSFET, Infineon

Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 240 A, 338 A, 60 V, 7-Pin D2PAK International Rectifier IRFS7530TRL7PP

P.O.A.

N-Channel MOSFET Transistor, 240 A, 338 A, 60 V, 7-Pin D2PAK International Rectifier IRFS7530TRL7PP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

240 A, 338 A

Maximum Drain Source Voltage

60 V

Series

StrongIRFET

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.4 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

375 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

236 nC @ 10 V

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

11.33mm

Country of Origin

Mexico

Product details

StrongIRFET™ Power MOSFET, Infineon

Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in