Technical documents
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
40 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
300 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.9 x 1.3 x 0.9mm
Maximum Operating Temperature
+150 °C
Product details
General Purpose NPN Transistors, Infineon
Bipolar Transistors, Infineon
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
40 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
300 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.9 x 1.3 x 0.9mm
Maximum Operating Temperature
+150 °C
Product details