Infineon, PVI5033RSPBF AC/DC Input, Input MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin SMT

RS Stock No.: 830-3449Brand: InfineonManufacturers Part No.: PVI5033RSPBF
brand-logo
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Channels

2

Number of Pins

8

Package Type

SMT

Input Current Type

AC, DC

Typical Rise Time

2.5ms

Maximum Input Current

25 mA

Isolation Voltage

3750 Vrms

Typical Fall Time

0.5ms

Country of Origin

Philippines

Product details

Solid State Relay - Photovoltaic Isolators, Infineon

Photovoltaic Isolators generate an electrically isolated DC voltage upon receipt of a DC input signal and drive gates of power MOSFETs or IGBTs.

Optocouplers, International Rectifier

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon, PVI5033RSPBF AC/DC Input, Input MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin SMT
Select packaging type

P.O.A.

Infineon, PVI5033RSPBF AC/DC Input, Input MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin SMT
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Channels

2

Number of Pins

8

Package Type

SMT

Input Current Type

AC, DC

Typical Rise Time

2.5ms

Maximum Input Current

25 mA

Isolation Voltage

3750 Vrms

Typical Fall Time

0.5ms

Country of Origin

Philippines

Product details

Solid State Relay - Photovoltaic Isolators, Infineon

Photovoltaic Isolators generate an electrically isolated DC voltage upon receipt of a DC input signal and drive gates of power MOSFETs or IGBTs.

Optocouplers, International Rectifier