Technical documents
Specifications
Brand
InfineonMaximum Switching Frequency
113 kHz
Number of Outputs
1
Control Method
Current
Mounting Type
Surface Mount
Fall Time
55ns
Rise Time
150ns
Package Type
DSO
Pin Count
8
Topology
Low EMI, Low Power SMPS
Dimensions
5 x 4 x 1.47mm
Maximum Duty Cycle
80%
PWM Controller Type
Current Mode
Length
5mm
Width
4mm
Height
1.47mm
Maximum Operating Supply Voltage
25 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Product details
PWM Current Mode Controllers
AC-DC Power Conversion, Infineon
Stock information temporarily unavailable.
Please check again later.
P.O.A.
16
P.O.A.
16
Technical documents
Specifications
Brand
InfineonMaximum Switching Frequency
113 kHz
Number of Outputs
1
Control Method
Current
Mounting Type
Surface Mount
Fall Time
55ns
Rise Time
150ns
Package Type
DSO
Pin Count
8
Topology
Low EMI, Low Power SMPS
Dimensions
5 x 4 x 1.47mm
Maximum Duty Cycle
80%
PWM Controller Type
Current Mode
Length
5mm
Width
4mm
Height
1.47mm
Maximum Operating Supply Voltage
25 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Product details