Infineon ESD112B102ELSE6327XTSA1, Bi-Directional ESD Protection Diode, 2-Pin TSSLP

RS Stock No.: 826-9020Brand: InfineonManufacturers Part No.: ESD112B102ELSE6327XTSA1
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21V

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

TSSLP

Maximum Reverse Stand-off Voltage

5.3V

Pin Count

2

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

0.62 x 0.32 x 0.26mm

Maximum Reverse Leakage Current

50nA

Length

0.62mm

PRICED TO CLEAR

Yes

Height

0.26mm

Width

0.32mm

Test Current

1mA

Product details

ESD Protectors, Infineon

Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon ESD112B102ELSE6327XTSA1, Bi-Directional ESD Protection Diode, 2-Pin TSSLP

P.O.A.

Infineon ESD112B102ELSE6327XTSA1, Bi-Directional ESD Protection Diode, 2-Pin TSSLP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21V

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

TSSLP

Maximum Reverse Stand-off Voltage

5.3V

Pin Count

2

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

0.62 x 0.32 x 0.26mm

Maximum Reverse Leakage Current

50nA

Length

0.62mm

PRICED TO CLEAR

Yes

Height

0.26mm

Width

0.32mm

Test Current

1mA

Product details

ESD Protectors, Infineon

Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more