Technical documents
Specifications
Brand
InfineonTransistor Type
NPN
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
0.1
Dimensions
2.9 x 1.3 x 0.9mm
Typical Input Resistor
1 kΩ
Product details
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical documents
Specifications
Brand
InfineonTransistor Type
NPN
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
0.1
Dimensions
2.9 x 1.3 x 0.9mm
Typical Input Resistor
1 kΩ
Product details
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.