Technical documents
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-343
Maximum Continuous Forward Current
120mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Isolated
Diode Type
Schottky
Pin Count
4
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
200mA
Product details
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, Infineon
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-343
Maximum Continuous Forward Current
120mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Isolated
Diode Type
Schottky
Pin Count
4
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
200mA
Product details