Technical documents
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-143
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
85V
Diode Configuration
Isolated
Diode Type
Silicon Junction
Pin Count
4
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4.5A
Product details
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
Diodes and Rectifiers, Infineon
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical documents
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-143
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
85V
Diode Configuration
Isolated
Diode Type
Silicon Junction
Pin Count
4
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4.5A
Product details
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.