Technical documents
Specifications
Brand
InfineonDiode Configuration
Isolated
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-88)
Diode Technology
Silicon Junction
Pin Count
6
Maximum Forward Voltage Drop
1.25V
Maximum Operating Temperature
+150 °C
Length
2mm
Width
1.25mm
Height
0.8mm
Dimensions
2 x 1.25 x 0.8mm
Product details
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
Diodes and Rectifiers, Infineon
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
InfineonDiode Configuration
Isolated
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-88)
Diode Technology
Silicon Junction
Pin Count
6
Maximum Forward Voltage Drop
1.25V
Maximum Operating Temperature
+150 °C
Length
2mm
Width
1.25mm
Height
0.8mm
Dimensions
2 x 1.25 x 0.8mm
Product details
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.