Hew Heinz Eilentropp Green 0.25 mm² Hook Up Wire, 130/0.05 mm, Silicone Insulation
Technical documents
Specifications
Brand
Hew Heinz EilentroppCross Sectional Area
0.25 mm²
Sheath Colour
Green
Cable Shape
Single Core
Core Strands
130/0.05 mm
Insulation material
Silicone
Voltage Rating
500 V
Outer Diameter
1.9mm
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Conductor Material
Copper
Insulation Wall Thickness
0.6mm
Size of Strands
0.05 mm
Number of Strands
130
Country of Origin
Germany
Product details
SIFF silicone conductor strand, 0.25 mm²
Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +135°C
Highly resistant to contact with soldering irons
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hew Heinz EilentroppCross Sectional Area
0.25 mm²
Sheath Colour
Green
Cable Shape
Single Core
Core Strands
130/0.05 mm
Insulation material
Silicone
Voltage Rating
500 V
Outer Diameter
1.9mm
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Conductor Material
Copper
Insulation Wall Thickness
0.6mm
Size of Strands
0.05 mm
Number of Strands
130
Country of Origin
Germany
Product details
SIFF silicone conductor strand, 0.25 mm²
Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +135°C
Highly resistant to contact with soldering irons