Helly Hansen Orange Hoodie, 4XL

RS Stock No.: 773-185Brand: Helly HansenManufacturers Part No.: 79273_269-4XL
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical documents

Specifications

Product Type

Hoodie

Size

4XL

Colour

Orange

Sub Type

Hi Vis Clothing

Outer Material

100% Polyester

Closure Type

Front Zip

Standards/Approvals

EN ISO 20471:2013 Class 1

Series

ICU

Country of Origin

Sri Lanka

View all in Hi Vis Hoodies & Fleeces

Stock information temporarily unavailable.

€ 200.95

€ 200.95 Each (ex VAT)

Helly Hansen Orange Hoodie, 4XL

€ 200.95

€ 200.95 Each (ex VAT)

Helly Hansen Orange Hoodie, 4XL

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Hoodie

Size

4XL

Colour

Orange

Sub Type

Hi Vis Clothing

Outer Material

100% Polyester

Closure Type

Front Zip

Standards/Approvals

EN ISO 20471:2013 Class 1

Series

ICU

Country of Origin

Sri Lanka