Technical documents
Specifications
Brand
HellermannTytonColour
Blue
Maximum Bundle Diameter
8mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+80°C
Wall Thickness
0.8mm
Length
30m
Series
SBPEMC
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Spiral Wrap, 8mm SBPEMC Series
30
P.O.A.
HellermannTyton Spiral Wrap, 8mm SBPEMC Series
Stock information temporarily unavailable.
30
Technical documents
Specifications
Brand
HellermannTytonColour
Blue
Maximum Bundle Diameter
8mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+80°C
Wall Thickness
0.8mm
Length
30m
Series
SBPEMC
Country of Origin
United Kingdom