Technical documents
Specifications
Product details
Hawk 5000 Electricity Usage Analyser
The Hawk 5000 offers additional measuring capabilities over the Hawk 3000, enabling more detailed engineering information to be gained regarding energy usage.
Single or 3 phase power kW, kVA and current
Power factor and phase angle
Total kVAr regardless of phase angle
True rms current measurement (3-phase)
True rms voltage (single phase)
Single phase frequency
Software supplied with the Hawk 5000 enables configuration, on line monitoring, data collection and analysis with colour graphics.
Safe simple operation requires no connection to live terminals
Status indicators confirm correct operation and guide user for current transformer placement
Phasing wand can be used to ensure correct phase allocation for the CTs
Pulse measuring capability (2 channel) enables logging from remote meters, or fluid flow meters
System accuracy better than 2% ± 1% of range with supplied current transformers
High data capacity enables monitoring for periods between 7 weeks and 38 weeks (dependant upon detail and logging parameters selected)
Hawk Reporter Pro tariff analysis software for analysis and presentation of survey results in detailed format
Supplied with
Hawk reporter Pro software on CD-ROM,carry case,3 x 1000A current transformers, 3 x colour coded CT leads, phase probe, RS-232 cable and operators manual
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Hawk 5000 Electricity Usage Analyser
The Hawk 5000 offers additional measuring capabilities over the Hawk 3000, enabling more detailed engineering information to be gained regarding energy usage.
Single or 3 phase power kW, kVA and current
Power factor and phase angle
Total kVAr regardless of phase angle
True rms current measurement (3-phase)
True rms voltage (single phase)
Single phase frequency
Software supplied with the Hawk 5000 enables configuration, on line monitoring, data collection and analysis with colour graphics.
Safe simple operation requires no connection to live terminals
Status indicators confirm correct operation and guide user for current transformer placement
Phasing wand can be used to ensure correct phase allocation for the CTs
Pulse measuring capability (2 channel) enables logging from remote meters, or fluid flow meters
System accuracy better than 2% ± 1% of range with supplied current transformers
High data capacity enables monitoring for periods between 7 weeks and 38 weeks (dependant upon detail and logging parameters selected)
Hawk Reporter Pro tariff analysis software for analysis and presentation of survey results in detailed format
Supplied with
Hawk reporter Pro software on CD-ROM,carry case,3 x 1000A current transformers, 3 x colour coded CT leads, phase probe, RS-232 cable and operators manual