Red Asserta 42 tone sounder,110dB 24Vdc

RS Stock No.: 477-4250Brand: FulleonManufacturers Part No.: AS/S/024/R/110
View all in Electronic Sounders

Technical documents

Specifications

Brand

Fulleon

Supply Voltage

18 → 28 V dc

IP Rating

IP66

Decibels at 1 Metre

110dB

Current Type

DC

Number Of Tones

42

Housing Colour

Red

Mounting Style

Surface Mount

Series

Asserta Maxi

Base Length

168mm

Housing Material

ABS

Minimum Temperature

-25°C

Base Width

168mm

Maximum Temperature

+70°C

P.O.A.

Red Asserta 42 tone sounder,110dB 24Vdc

P.O.A.

Red Asserta 42 tone sounder,110dB 24Vdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fulleon

Supply Voltage

18 → 28 V dc

IP Rating

IP66

Decibels at 1 Metre

110dB

Current Type

DC

Number Of Tones

42

Housing Colour

Red

Mounting Style

Surface Mount

Series

Asserta Maxi

Base Length

168mm

Housing Material

ABS

Minimum Temperature

-25°C

Base Width

168mm

Maximum Temperature

+70°C