Technical documents
Specifications
Brand
FriwoPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
700mA
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Cable Length
2m
Efficiency
75%
MTBF
200000h
Standards Met
ErP Compliant
Width
30mm
Depth
45mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
77mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FriwoPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
700mA
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Cable Length
2m
Efficiency
75%
MTBF
200000h
Standards Met
ErP Compliant
Width
30mm
Depth
45mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
77mm