Technical documents
Specifications
Brand
FriwoPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
700mA
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Cable Length
2m
Standards Met
ErP Compliant
Efficiency
75%
MTBF
200000h
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
77mm
Width
30mm
Depth
45mm
Minimum Temperature
0°C
Country of Origin
Germany
Product details
Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Plug In Power Supply - PP 8 Series
PP 8 Series 8W ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These plug in power supplies have a 100 to 240 Vac universal input with a low leakage current and standby power. Typical applications for these plug-in power supplies include audio, digital cameras, modems, communication accessories, bluetooth, MPEG players, PDA and safety technology. All of these power supplies conform to IEC 60950.
Universal input of 100 to 240 Vac
Low leakage current of < 10 micro A
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Approvals
ENEC10, VDE, cULus, PSE, TUV, C-Tick
Standards
Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, VDE, CE label resp. UL 60950
Switch Mode - Friwo
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FriwoPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
700mA
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Cable Length
2m
Standards Met
ErP Compliant
Efficiency
75%
MTBF
200000h
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
77mm
Width
30mm
Depth
45mm
Minimum Temperature
0°C
Country of Origin
Germany
Product details
Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Plug In Power Supply - PP 8 Series
PP 8 Series 8W ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These plug in power supplies have a 100 to 240 Vac universal input with a low leakage current and standby power. Typical applications for these plug-in power supplies include audio, digital cameras, modems, communication accessories, bluetooth, MPEG players, PDA and safety technology. All of these power supplies conform to IEC 60950.
Universal input of 100 to 240 Vac
Low leakage current of < 10 micro A
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Approvals
ENEC10, VDE, cULus, PSE, TUV, C-Tick
Standards
Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, VDE, CE label resp. UL 60950