Technical documents
Specifications
Brand
Fox ElectronicsOutput Frequency
20MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5.2mm
Length
7.5mm
Dimensions
7.5 x 5.2 x 1.5mm
Country of Origin
China
Product details
Crystal Oscillators 7.5x5mm Ceramic case
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fox Electronics, 20MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD F4105-200
1
P.O.A.
Fox Electronics, 20MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD F4105-200
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Fox ElectronicsOutput Frequency
20MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5.2mm
Length
7.5mm
Dimensions
7.5 x 5.2 x 1.5mm
Country of Origin
China
Product details