Finder PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 253-4072Brand: FinderManufacturers Part No.: 44.62.7.006.4000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

75 Ω

Coil Power

500mW

Series

44 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

20000000 (Electrical) cycles

Height

25mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

Compact

Country of Origin

Italy

Product details

44 Series - 44.52 & 44.62

High physical separation between adjacent contacts
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Approvals

SEV; VDE; CSA; cULus; GOST; IMQ; RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, DPDT

P.O.A.

Finder PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

75 Ω

Coil Power

500mW

Series

44 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

20000000 (Electrical) cycles

Height

25mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

Compact

Country of Origin

Italy

Product details

44 Series - 44.52 & 44.62

High physical separation between adjacent contacts
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Approvals

SEV; VDE; CSA; cULus; GOST; IMQ; RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in