FAVIER Fibreglass Red Cable Sleeve, 3mm Diameter
Technical documents
Specifications
Brand
FAVIERSleeve Diameter
3mm
Colour
Red
Material
Fibreglass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+250°C
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
FAVIER Fibreglass Red Cable Sleeve, 3mm Diameter
1
P.O.A.
FAVIER Fibreglass Red Cable Sleeve, 3mm Diameter
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FAVIERSleeve Diameter
3mm
Colour
Red
Material
Fibreglass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+250°C
Country of Origin
Denmark