Technical documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
4
Wheeled
No
Length
774mm
Width
546mm
Height
480mm
Dimensions
774 x 480 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Facom 4 drawer Tool Chest, 480mm x 546mm x 774mm
1
P.O.A.
Facom 4 drawer Tool Chest, 480mm x 546mm x 774mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
4
Wheeled
No
Length
774mm
Width
546mm
Height
480mm
Dimensions
774 x 480 x 546mm
Country of Origin
France