Epcos Thermistor, 10kΩ Resistance, NTC Type, 2.3 (Dia.) x 4.1mm

RS Stock No.: 706-2737Brand: EpcosManufacturers Part No.: B57560G103F
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Coefficient

3.8%/°C

Thermal Time Constant

15s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Automotive, General Electronics, Home Appliance

Maximum Power Rating

50mW

Height

4.1mm

Dimensions

2.3 (Dia.) x 4.1mm

You may be interested in
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 2.3 x 4.1mm
€ 5.039Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Epcos Thermistor, 10kΩ Resistance, NTC Type, 2.3 (Dia.) x 4.1mm

P.O.A.

Epcos Thermistor, 10kΩ Resistance, NTC Type, 2.3 (Dia.) x 4.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 2.3 x 4.1mm
€ 5.039Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Coefficient

3.8%/°C

Thermal Time Constant

15s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Automotive, General Electronics, Home Appliance

Maximum Power Rating

50mW

Height

4.1mm

Dimensions

2.3 (Dia.) x 4.1mm

You may be interested in
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 2.3 x 4.1mm
€ 5.039Each (In a Pack of 5) (ex VAT)